SunLED XZVG68W-2

402 , 574nm Green LED; 0.5x1x0.5mm SMD, Chip Type Mount with Raised Flat Top Lens
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZVG68W-2.

IHS

Datasheet4 pages5 years ago

Upverter

Component Distributors Inc.

Inventory History

3 month trend:
+9.70%

CAD Models

Download SunLED XZVG68W-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPG1005CGC-T
Single-color LEDs; KINGBRIGHT; APG1005CGC-T; Green; 120 °; 2 V; 0402
LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
KingbrightAPG1005SYC-T
Single Color LED, Super Bright Yellow, Water Clear, 0.6mm
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

Descriptions

Descriptions of SunLED XZVG68W-2 provided by its distributors.

402 , 574nm Green LED; 0.5x1x0.5mm SMD, Chip Type Mount with Raised Flat Top Lens
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 0.8mm
SMD LEDs, Green, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZVG68W2