SunLED XZMG56W

SMD LEDss, Right Angle, Color: Green Lens: Water Clear Wavelength: 565nm Min.Intensity: 4
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMG56W.

IHS

Datasheet4 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-7.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPB3025ESGC-F01
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
KingbrightAPA1606SGC
Single Color LED, Super Bright Green, Water Clear, 1.2mm
KingbrightAPB3025EYC-F01
Dual Color LED, High Efficiency Red/yellow, Water Clear, 2.5mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED
Single Color LED, Yellow, Water Clear, 2mm

Descriptions

Descriptions of SunLED XZMG56W provided by its distributors.

SMD LEDss, Right Angle, Color: Green Lens: Water Clear Wavelength: 565nm Min.Intensity: 4
1104 Right Angle, 565nm Green LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
LED Uni-Color Green 565nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 2mm
SMD LEDs, Green, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA