Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZMDR155W

Single Color LED, Red, Water Clear, 0.65mm

$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDR155W.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Inventory History

3 month trend:
-10.74%

CAD Models

Download SunLED XZMDR155W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPG0603SURC-TT
LED RED CLEAR 2SMD / Red 631nm LED Indication - Discrete 1.92V 2-SMD, 0201
KingbrightAPG0603SYC-TT
Yellow 0201 140° 30 mcd Clear 2.01 V Surface Mount Chip LED Lamp
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Green 562nm 2-Pin SMT T/R
KingbrightAPA2106SRCPRV
LED RED CLEAR 2SMD R/A / Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of SunLED XZMDR155W provided by its distributors.

Single Color LED, Red, Water Clear, 0.65mm
0.65X0.35MM RED SMD 0201 LED
SMD LEDs, Red, 135° Viewing Angle, RoHS
SunLED SCT
639nm 135° 2.4V 10mA With flat top,rectangle transparent colourless,red 2-SMD standard mounting,SMD mount 650μm*350μm*250μm
LED RED CLEAR 2SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA