What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XZMDKVG55W-8

Bi-Polar SMD, Chip Type, Bi-Color LED with Water Clear Dome Lens and Red/Green color pairing

$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDKVG55W-8.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+353%

CAD Models

Download SunLED XZMDKVG55W-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Yellow 590nm 2-PinChip 1206(3216Metric) T/R
LED Uni-Color Red 630nm 2-Pin Chip 1206(3216Metric) Reel
LED SMD 1206 ULTRA YELLOW 593NM 270MCD WATER CLEAR LENS 30 DEG VIEWING ANGLE
1206 SMD CHIP LED LAMP 3.2x1.6mm HYPER RED, typ 1100mcd, 120º, water clear
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW

Descriptions

Descriptions of SunLED XZMDKVG55W-8 provided by its distributors.

Bi-Polar SMD, Chip Type, Bi-Color LED with Water Clear Dome Lens and Red/Green color pairing
SMD LEDss, Chip Type, Color: Red / Green Lens: Water Clear Wavelength: 650nm / 574nm
Dual Color LED, Red/green, Water Clear, 1.6mm
LED Bi-Color 574nm/650nm 4-Pin Chip LED T/R
LED GREEN/RED CLEAR CHIP SMD / Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric)
SMD LEDs, Red / Green, 30° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZMDKVG55W8