What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XZMDK68W-2

SMD LEDss, Chip Type, Color: Red Lens: Water Clear Wavelength: 650nm Min.Intensity: 40

$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDK68W-2.

IHS

Datasheet4 pages5 years ago

Upverter

Component Distributors Inc.

Inventory History

3 month trend:
-16.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPG1005SEC/E-T
Hyper Red 1 x 0.5 mm 120° Water Clear 127 mcd 2 V Surface Mount Chip LED Lamp
LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
KingbrightAPG1005CGC-T
Single-color LEDs; KINGBRIGHT; APG1005CGC-T; Green; 120 °; 2 V; 0402
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

Descriptions

Descriptions of SunLED XZMDK68W-2 provided by its distributors.

SMD LEDss, Chip Type, Color: Red Lens: Water Clear Wavelength: 650nm Min.Intensity: 40
402 , 645nm Red LED; 0.5x1x0.5mm SMD, Chip Type Mount with Raised Flat Top Lens
LED Uni-Color Red 645nm 2-Pin Chip LED T/R
Single Color LED, Red, Water Clear, 0.8mm
SMD LEDs, Red, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZMDK68W2