SunLED XZFBB45S-9

PLCC2 Reverse Mount, 465nm Blue LED; 2.8x3.2x1.9mm SMD, PLCC Mount with Flat Lens
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZFBB45S-9.

IHS

Datasheet5 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+88.79%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPHHS1005ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
KingbrightAA3021VBS/D
Single Color LED, Blue, Water Clear, 2.5mm
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
KingbrightAPA2106ZGC/G
Single Color LED, Green, Water Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 1.7mm

Descriptions

Descriptions of SunLED XZFBB45S-9 provided by its distributors.

PLCC2 Reverse Mount, 465nm Blue LED; 2.8x3.2x1.9mm SMD, PLCC Mount with Flat Lens
Single Color LED, Blue, Water Clear, 2.4mm
LED Uni-Color Blue 465nm 2-Pin PLCC T/R
LED BLUE CLR 2PLCC SMD BOT ENT
SMD LEDs, Blue, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZFBB45S9