What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XSMYK23MB

590nm Yellow LED; 5x5x7.2mm Through-Hole Mount with Ice Cube (Square Diffused), Square Lens

$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XSMYK23MB.

IHS

Datasheet3 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-17.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
VCC VAOL-5LDE1 LED 5mm Green
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of SunLED XSMYK23MB provided by its distributors.

590nm Yellow LED; 5x5x7.2mm Through-Hole Mount with Ice Cube (Square Diffused), Square Lens
THROUGH-HOLE LEDS, 5x5mm Square (Ice Cube LED), Yellow, 110° Viewing Angle, RoHS
SunLED SCT
Single Color LED, Yellow, Triple Diffused White, 5mm
LED YELLOW DIFFUSED ICE CUBE T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA