SunLED XLMDKVG59M

THROUGH-HOLE LEDS, 5mm Round (Bi-Color), Red / Green, 30° Viewing Angle, RoHS
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLMDKVG59M.

IHS

Datasheet3 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-10.03%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag
VCC VAOL-5LDE1 LED 5mm Green
VCC VAOL-5LCE1 LED 5mm Yellow

Descriptions

Descriptions of SunLED XLMDKVG59M provided by its distributors.

THROUGH-HOLE LEDS, 5mm Round (Bi-Color), Red / Green, 30° Viewing Angle, RoHS
SunLED SCT
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color 574nm/650nm 3-Pin T-1 3/4 Bag
LED GRN/RED DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA