Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.
Change Theme
Learn more
Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Distributor links are sponsored
Sunhayato
ICB-141GD
$ 28.072
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Verical
ICB-141GD
7
1
USD
28.072
28.072
28.072
28.072
28.072
Inventory History
3 month trend: +66.67%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
+66.67%
Sign in or create a free account to access 1 year trend
Powered by
Inventory History
3 month trend: +66.67%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Dimensions
Hole Diameter
900 µm
Length
180 mm
Thickness
1.6 mm
Width
130 mm
Show All
Compliance
Environmental Classification
RoHS
Non-Compliant
Talk to Us!