Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sunbrite SSP-LX6144D7UC

LuxLEDs High Power LEDs BLUE, 1.8cd, 100 DEG
$ 6.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-LX6144D7UC.

Mouser

Datasheet1 page22 years ago

Newark

Descriptions

Descriptions of Sunbrite SSP-LX6144D7UC provided by its distributors.

LuxLEDs High Power LEDs BLUE, 1.8cd,100 DEG
Power LED Illuminator; LED Color:Super Intensity Blue; Luminous Intensity:1.8µcd; Viewing Angle:100°; Forward Current:120mA; Forward Voltage:3.4V; Color:Ultra Super Blue; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs