Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sunbrite SSP-13MDB156U12G

Led, 24MM Poly Base, Double Contact, Thirteen Dome Lens, Super Red, 12V
$ 11.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-13MDB156U12G.

element14

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sunbrite SSP-13MDB156U12G provided by its distributors.

LED, 24MM POLY BASE, DOUBLE CONTACT, THIRTEEN DOME LENS, SUPER RED, 12V
LED Lamp; Bulb Size:23.88mm; LED Color:Super Intensity Red; Luminous Intensity:55500µcd; Viewing Angle:30°; Forward Current:12mA; Forward Voltage:12V; Base Type:Bayonet; Color:Super Intensity Red; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP13MDB156U12G