What’s new: Find the right parts faster with our redesigned experience

Learn more

Sunbrite SSP-13MDB152UP12G

LED Lamp; Bulb Size: 23.88mm; LED Color: Super Intensity Green; Luminous Intensity: 99100µcd; Viewing Angle: 30°;...

$ 3.85
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-13MDB152UP12G.

DigiKey

Datasheet1 page22 years ago

Related Parts

VCC VAOL-ST1xAx-SA LED SMT Star 5V 55000mcd 1W True Green

Descriptions

Descriptions of Sunbrite SSP-13MDB152UP12G provided by its distributors.

LED Lamp; Bulb Size:23.88mm; LED Color:Super Intensity Green; Luminous Intensity:99100µcd; Viewing Angle:30°; Forward Current:12mA; Forward Voltage:12V; Base Type:Bayonet; Color:Ultra Green; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP13MDB152UP12G