Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sunbrite SSP-13MB153S12G

LED Lamp; Bulb Size: 23.88mm; LED Color: Super Intensity Yellow; Luminous Intensity: 57500µcd; Viewing Angle: 30°;...

$ 3.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-13MB153S12G.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago

DigiKey

Descriptions

Descriptions of Sunbrite SSP-13MB153S12G provided by its distributors.

LED Lamp; Bulb Size:23.88mm; LED Color:Super Intensity Yellow; Luminous Intensity:57500µcd; Viewing Angle:30°; Forward Current:12mA; Forward Voltage:12V; Base Type:Bayonet; Color:Super Intensity Yellow ;RoHS Compliant: No

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs