Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sumida CDH2D09BNP-2R4MC

Inductor Power Unshielded Wirewound 2.4uH 20% 100kHz Ferrite 1.18A SMD T/R
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDH2D09BNP-2R4MC.

IHS

Datasheet3 pages9 years ago

_legacy Avnet

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Wirewound 2.5uH 20% 100KHz 1.1A 170mOhm DCR T/R
TAIYO YUDENCB2518T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 1.3A 0.117Ohm DCR 1007 T/R
Ind Power Chip Unshielded Wirewound 2.2uH ±20% 7.96MHz 15 Q-Factor Ferrite 1.2A T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz 15Q-Factor Ferrite 1.2A 138mOhm DCR 1210 Blister T/R
TAIYO YUDENCKP2520N2R2M-T
Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.115Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Sumida CDH2D09BNP-2R4MC provided by its distributors.

Inductor Power Unshielded Wirewound 2.4uH 20% 100kHz Ferrite 1.18A SMD T/R
General Purpose Inductor, 2.4uH, 20%, 1 Element, SMD, 1111
CDH Series 2.4 uH 20 % Tolerance 1 A Surface Mount Power Inductor
FIXED IND 2.4UH 1.18A 160MOHM SM
Inductor Power 2.4±20%μH 160(128)mΩ 1A SMD-2
CDH2D09B Nonstandard 0.112Lx0.106W 2.85mmx2.70mm 2.4muH
Fixed Inductors 2.4uH 1.0A .128ohms

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDH2D09BNP2R4MC