Sullins PPTC202LFBN-RC

Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 1.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPTC202LFBN-RC.

IHS

Datasheet2 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-32.69%

CAD Models

Download Sullins PPTC202LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.394
$ 1.576
Stock
91,071
76,020
Authorized Distributors
3
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSQ Series
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Pin Header, 40 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of Sullins PPTC202LFBN-RC provided by its distributors.

Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole
40 Position Header Connector 0.100 (2.54mm) Through Hole Tin"
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Header Push-Pull 2.54mm 2x40 Pin 3A Tin Black TH 51.3mm × 2.54mm × 5mm

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION