Sullins PPPC322LFBN-RC

Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
$ 2.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPPC322LFBN-RC.

IHS

Datasheet2 pages8 years ago

Upverter

Factory Futures

DigiKey

Inventory History

3 month trend:
-6.29%

CAD Models

Download Sullins PPPC322LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.211
$ 2.324
Stock
2,220
21,732
Authorized Distributors
2
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Conn Unshrouded Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Thru-Hole C-Grid Tray
TE Connectivity1-5102154-2
Header 64-Pin 2.54mm Pitch Push-Pull 1A 760nm Gold Palladium Black TH 100.58mm L × 8.53mm H
TE Connectivity650934-5
Din 41612 Connector, 64Cont, Plug; |Te Connectivity Amp 650934-5.

Descriptions

Descriptions of Sullins PPPC322LFBN-RC provided by its distributors.

Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Header, Push-Pull, 2.54mm, 64-Pin, 3A, Gold, Black, TH
CONN HDR 64POS 0.1 GOLD PCB

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION