Sullins PPPC052LFBN-RC

Header, Push-Pull, 2.54mm Pitch, 2 Rows, 10-Pin, 3A, Gold Plated, Black, TH, 12.7mm × 5mm × 5mm
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPPC052LFBN-RC.

IHS

Datasheet2 pages8 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+37.67%

CAD Models

Download Sullins PPPC052LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.648
Stock
516,269
96,778
Authorized Distributors
5
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Header, Push-Pull, 8-Pin, 2.54mm Pitch, 2.54mm, 6.3A, Gold, Black TH 10.16mm L × 5.08mm H

Descriptions

Descriptions of Sullins PPPC052LFBN-RC provided by its distributors.

Header, Push-Pull, 2.54mm Pitch, 2 Rows, 10-Pin, 3A, Gold Plated, Black, TH, 12.7mm × 5mm × 5mm
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Female, 10C, Straight, .100"CC; 3.20mm Tail, No Mounting; PBT, Phos. Bronze, 105 C
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
10 Position Total Dual Row 2.54 mm Pitch Straight Female Header

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION