What’s new: Find the right parts faster with our redesigned experience

Learn more

Sullins NPPN052AFCN-RC

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins NPPN052AFCN-RC.

IHS

Datasheet2 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-39.81%

Alternate Parts

Price @ 1000
$ 0.695
$ 1.43
Stock
41,598
27,771
Authorized Distributors
2
3
Gender
Female
Female
Pitch
2.0066 mm
2 mm
Number of Positions
10
-
Number of Rows
2
-
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
TE Connectivity1-1470108-0
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Loose
TE Connectivity1-1470109-0
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-1734508-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Sullins NPPN052AFCN-RC provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole
10 Position Total Dual Row 2 mm Pitch Through Hole Female Header
Header,Push-Pull 2mm 2 10pin 1A

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION