Storm Interface 70120203

Storm Interface 70120203 Switch, Keypad, 3X4, 50MA, 24V, Rubber
$ 42.907
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70120203.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+7.62%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Storm Interface 70120203 provided by its distributors.

STORM INTERFACE 70120203 SWITCH, KEYPAD, 3X4, 50mA, 24V, RUBBER
SWITCH, KEYPAD, 3X4, 50mA, 24V, RUBBER; Product Range:700 Series; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Keypad Array:3 x 4; Keypad Output:Matrix; No. of Keys:12; Housing Material:Silicone Rubber; Features
Switch, Keypad, 3X4, 50Ma, 24V, Rubber; Teclado:3 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:50Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:70Mm; Altura De Encastre Del Panel:96Mm; Núm. De Teclas:12 |Storm Interface 70120203

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD