STMicroelectronics Z0107NA 2AL2

800V, 1A, 4 Quadrant Logic Level Triac, TO-92, Rohs Compliant, Plastic PACKAGE-3
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0107NA 2AL2.

STMicroelectronics

Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet9 pages21 years ago

Inventory History

3 month trend:
+1.31%

CAD Models

Download STMicroelectronics Z0107NA 2AL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.272
Stock
1,108,179
155,572
Authorized Distributors
5
5
RMS Current (Irms)
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
-
-
Case/Package
TO-92
TO-92
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics Z0107NA 2AL2 provided by its distributors.

800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Z01 Series 800 V 1 A Through Hole Sensitive Gate TRIAC Thyristor - TO-92
Thyristor TRIAC 800V 8.5A 3-Pin TO-92 Ammo
Sensitron SCR 8A 8.5A 800V 5mA Ig 1.56V Vt 5μA Id 1.3V TO-92 TH
Thyristor |Stmicroelectronics Z0107NA 2AL2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0107NA-2AL2
  • Z0107NA2AL2