STMicroelectronics Z0107MA 2AL2

Standard 1 A Triac 4 Quadrant Logic Level Triac, 600V V(drm), 1A I(t)rms, TO-92
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0107MA 2AL2.

STMicroelectronics

Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet9 pages21 years ago

Mouser

Inventory History

3 month trend:
+40.97%

CAD Models

Download STMicroelectronics Z0107MA 2AL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.131
$ 0.131
Stock
915,823
1,346,183
1,346,183
Authorized Distributors
5
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
-
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics Z0107MA 2AL2 provided by its distributors.

STANDARD 1 A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Thyristor TRIAC 600V 8.5A 3-Pin TO-92 Ammo
600 V 1 A Sensitive Gate Through Hole Standard Triacs - TO-92-3
TRIAC SENS GATE 600V 1A TO92-3
5mA Sensing Gate 1A 1.56V 8A, 8.5A 600V 5μA 1.3V TO-92-3 TH
Thyristor |Stmicroelectronics Z0107MA 2AL2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0107MA-2AL2
  • Z0107MA2AL2