STMicroelectronics X0205MA 2BL2

SCR 600V 1.25A TO92-3 / SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X0205MA 2BL2.

STMicroelectronics

Datasheet11 pages20 years ago
Datasheet11 pages20 years ago

Mouser

Inventory History

3 month trend:
-2.16%

CAD Models

Download STMicroelectronics X0205MA 2BL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.202
Stock
334,967
243,505
Authorized Distributors
5
6
RMS Current (Irms)
1.25 A
1.25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
5 mA
5 mA
Leakage Current
500 µA
500 µA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-92
TO-92
Mount
Through Hole
Through Hole
Forward Voltage
1.45 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics X0205MA 2BL2 provided by its distributors.

SCR 600V 1.25A TO92-3 / SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3
X0205MA Series 50 uA Through Hole SCR Power Thyristor - TO-92
Thyristor SCR 600V 25A 3-Pin TO-92 Ammo
Silicon Controlled Rectifier, 1.25A I(T)RMS, 0.8mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92
50¦ÌA 8V 800mA 1.25A 22.5A,25A 600V 5¦ÌA 800mV TO-92-3
1.25 A Logic Level SCR thyristor
Ciiva
Thyristor |Stmicroelectronics X0205MA 2BL2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • X0205MA-2BL2
  • X0205MA2BL2