STMicroelectronics VNQ500PEP-E

Current Limit SW 4-IN 4-OUT 5.5V to 36V 0.9A Automotive 12-Pin PowerSSO EP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ500PEP-E.

TME

Datasheet24 pages13 years ago

Arrow Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics VNQ500PEP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
Stock
44,033
1,478,854
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
12
12
Max Output Current
250 mA
250 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
4
4

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-09
LTD Date2021-12-09

Descriptions

Descriptions of STMicroelectronics VNQ500PEP-E provided by its distributors.

Current Limit SW 4-IN 4-OUT 5.5V to 36V 0.9A Automotive 12-Pin PowerSSO EP Tube
MOSFET DRVR 0.9A 4-OUT Hi Side Non-Inv 12-Pin PowerSSO Tube
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO12
High/Low Side Drivers Sngl Ch HiSide Drivr
IC DRIVER HISIDE QUAD POWERSSO12

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ500PEPE