STMicroelectronics VNH5180ATR-E

H-Bridge Motor Driver Automotive 36-Pin PowerSSO EP T/R / IC MOTOR DRIVER PAR 36POWERSSO
$ 2.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH5180ATR-E.

LCSC

Datasheet31 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download STMicroelectronics VNH5180ATR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-24
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsVNH5050ATR-E
Motor Driver/Controller, DC, 2 Outputs, 5.5 V to 18 V Supply, 30 A Out, SOIC-36
STMicroelectronicsVNH5050A-E
Automotive fully integrated H-bridge motor driver
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R
NXP SemiconductorsMC34910G5AC
System Basis Chip, LIN, 1x 5.0V/60mA LDOs, High-Side Drivers, Enhanced EMC, QFP 32, Tray
NXP SemiconductorsMC33910G5AC
System Basis Chip, LIN, 1x 5.0V/60mA LDOs, High-Side Drivers, Enhanced EMC, QFP 32, Tray
NXP SemiconductorsTDF8541TH/N3,118
Audio Amp Speaker 4-CH Stereo 44W Class-AB Automotive 36-Pin HSOP EP T/R

Descriptions

Descriptions of STMicroelectronics VNH5180ATR-E provided by its distributors.

H-Bridge Motor Driver Automotive 36-Pin PowerSSO EP T/R / IC MOTOR DRIVER PAR 36POWERSSO
Automotive fully integrated H-bridge motor driver
8A Brush DC Motor 5.5V~18V PowerSSO-36 Motor Driver ICs ROHS
MOTOR DRIVER, H-BRIDGE, 2 O/P, POWERSSO; Motor Type: H-Bridge; No. of Outputs: 2Outputs; Output Current: 8A; Output Voltage: -; Driver Case Style: PowerSSO; No. of Pins: 36Pins; Supply Voltage Min: 5.5V; Supply Voltage Max: 18V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNH5180ATRE