STMicroelectronics VNH3SP30

Brush DC Motor Controller, 30A, PDSO30, Multi Power Package, SO-30
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH3SP30.

IHS

Datasheet26 pages0 years ago

CAD Models

Download STMicroelectronics VNH3SP30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.446
Stock
92,239
575,342
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
30 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics VNH3SP30 provided by its distributors.

BRUSH DC MOTOR CONTROLLER, 30A, PDSO30, MULTI POWER PACKAGE, SO-30
H-Bridge Motor Driver 30-Pin MultiPowerSO Tube
FULLY INTEGRATED H-BRIDGE MOTOR DRIVER

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics