STMicroelectronics VND7N04-E

Current Limit SW 1-IN 1-OUT to 18V 11A Automotive 3-Pin(2+Tab) DPAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND7N04-E.

IHS

Datasheet18 pages13 years ago

Arrow Electronics

STMicroelectronics

Mouser

CAD Models

Download STMicroelectronics VND7N04-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-04-11
LTD Date2020-10-11

Related Parts

STMicroelectronicsVND7N04TR-E
VND7N04 Single Low Side Autoprotected 42 V 7 A 0.14 Ohm Power MOSFET -TO-252-3
STMicroelectronicsVND10N06-E
VND10N06 Series 60 V 10 A 0.3 Ohm Fully Autoprotected Power MOSFET - DPAK-3
STMicroelectronicsVND10N06TR-E
VND10N06 Single Low Side Autoprotected 60 V 10 A 0.3 Ohm Power MOSFET- TO-252-3
Power Switch Lo Side 1-OUT 1.4A 0.1Ohm Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics VND7N04-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 18V 11A Automotive 3-Pin(2+Tab) DPAK Tube
Power MOSFET Transistors N-Ch 42V 7A OmniFET
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Power Switch Lo Side 4A 3-Pin(2+Tab) DPAK Tube
Tube VND7N Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 42V 7μs 7A
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Mosfet, N-Ch, 7A, 42V, To-252-3; Transistor Polarity:n Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:42V; On Resistance Rds(On):0.14Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND7N04E