STMicroelectronics VND5E006ASPTR-E

Double channel high-side driver with analog current sense for automotive applications
$ 4.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5E006ASPTR-E.

SHENGYU ELECTRONICS

Datasheet37 pages13 years ago

Factory Futures

TME

Inventory History

3 month trend:
-1.12%

CAD Models

Download STMicroelectronics VND5E006ASPTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVND5E160ASOTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5E025ASTR-E
Double-channel high-side driver with analog current sense for automotive applications
STMicroelectronicsVND5E050ASOTR-E
Double channel high side driver with analog current sense for automotive applications
InfineonBTS5231-2GS
Power Switch ICs - Power Distribution IC POWER SWITCH HIGH SIDE 1.3/1.8A
Power Load Switch, AEC-Q100, High Side, 2 Outputs, 13.5 V, 36 A/0.03 ohm out, SOIC-14
BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-14-40 EP

Descriptions

Descriptions of STMicroelectronics VND5E006ASPTR-E provided by its distributors.

Double channel high-side driver with analog current sense for automotive applications
VND5E006 Series 4.5 to 28 V 100 A 5 mOhm Dual Ch High Side Driver - SOIC-16
IC DVR SWITCH HISIDE 2CH 16SOP / Current Limit SW 2-IN 2-OUT to 140A Automotive 18-Pin(16+2Tab) PowerSO T/R
Buffer/Inverter Based Peripheral Driver, 2 Driver, 100A, PDSO16
MOSFET DRVR 2-OUT Hi Side Non-Inv 16-Pin(16+2Tab) PowerSO T/R
High-end 2 SMD Adhesive Mount 7.5mm × 9.4mm × 3.3mm
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
IC PWR SWITCH N-CHAN 1:1 PWRSO16
IC REG LINEAR POS ADJ 500MA 6DFN
PSO16 DOUBLE HIGH SIDE DVR T/R
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 100A; On State Resistance: 0.005ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 16Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5E006ASPTRE