STMicroelectronics VN751PT13TR

Power Driver, High Side, CMOS Interface, 1 Output, 0.06 ohm On State, 36 V supp, 2.5 A, PPAK-5
$ 1.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN751PT13TR.

Factory Futures

Datasheet17 pages21 years ago

HQonline

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+28.18%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsVN751PT
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube
STMicroelectronicsVN820PTTR-E
VN820 Series Single 36 V 40 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN820PT-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PSSO4
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
InfineonBTS443PAUMA1
BTS443P Series 36 V 16 mOhm Surface Mount Smart Highside Power Switch - TO-252-5
Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5

Descriptions

Descriptions of STMicroelectronics VN751PT13TR provided by its distributors.

Power Driver, High Side, CMOS Interface, 1 Output, 0.06 ohm On State, 36 V supp, 2.5 A, PPAK-5
Tape & Reel (TR) VN751 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.6mm 24V 12mus 2.5A
DRIVER, HIGH SIDE, 2.5A, PPAK; Supply Voltage Min: 36V; Supply Voltage Max: 5.5V; No. of Outputs: 1Outputs; Output Voltage: -; Output Current: 2.5A; Driver Case Style: PPAK; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics