STMicroelectronics VN7010AJTR

High-side driver with MultiSense analog feedback for automotive applications
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN7010AJTR.

HQonline

Datasheet45 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-75.89%

CAD Models

Download STMicroelectronics VN7010AJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsVN7016AJTR
High-side driver with MultiSense analog feedback for automotive applications
STMicroelectronicsVN5E025AJTR-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5E025MJTR-E
Single channel high side driver with analog current sense for automotive applications
Texas InstrumentsCSD43301Q5M
IC PWR DRIVER N-CHAN 1:1 12LSON / Power Switch/Driver 1:1 N-Channel 80A 12-LSON (5x6)

Descriptions

Descriptions of STMicroelectronics VN7010AJTR provided by its distributors.

High-side driver with MultiSense analog feedback for automotive applications
Power Load Distribution Switch, High Side, 1 Output, Active High/Low, 91 A, 13 V, PowerSSO-16
Current Limit SW 1-IN 1-OUT to 130A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
VN7010A Series 28 V 65 A High-Side Driver Multi-Sense Analog - POWERSSO-16
4V~28V 10mΩ 65A PowerSSO-16 Power Distribution Switches ROHS
MOSFET DRVR 35A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R
Avnet Japan
high-end 1 SMD mount,glue mount 4.9mm*3.9mm*1.7mm
Buffer/Inverter Based Peripheral Driver, PDSO16
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
FIXED IND 470NH 20A 4.14MOHM SMD
IC PWR DRVR N-CHAN 1:1 PWRSSO16
IC DRIVER HIGH SIDE POWERSSO16
Cut Tape (CT) VN7010 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO SINK power distribution switch 4.9mm 4V 65A 10m Ohm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN7010AJTR.