STMicroelectronics VN7016AJTR

High-side driver with MultiSense analog feedback for automotive applications
$ 2.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN7016AJTR.

HQonline

Datasheet45 pages11 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VN7016AJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-25
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsVN7020AJTR
High-side driver with MultiSense analog feedback for automotive application
STMicroelectronicsVN5E025AJTR-E
Single channel high side driver with analog current sense for automotive applications

Descriptions

Descriptions of STMicroelectronics VN7016AJTR provided by its distributors.

High-side driver with MultiSense analog feedback for automotive applications
VN7016 Series 28 V 24 mOhm 52 Vcl Surface Mount High Side Driver - PowerSSO-16
Current Limit SW 1-IN 1-OUT 4V to 28V 110A Automotive 16-Pin PowerSSO EP T/R
MOSFET DRVR 22A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R
Buffer/Inverter Based Peripheral Driver, PDSO16
Not Applicable |Stmicroelectronics VN7016AJTR
SMD, Adhesive Mount 4.9mm × 3.9mm × 1.6mm
PWR LOAD SW/HIGH SIDE/40V/POWERSSO-EP-16;
AUTOMOTIVE HIGH-SIDE SMART SWITCH;
IC DVR HIGH-SIDE 1CH POWERSSO-16
IC PWR DRVR N-CHAN 1:1 PWRSSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics