STMicroelectronics VIPER53DIP-E

Pwr Sply Func, Pwm Controller, Switching, DIP-8, Vs 13V, Is 9MA, Rthjc 20C/W, Tf 100NS
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER53DIP-E.

ODG (Origin Data Global)

Datasheet36 pages21 years ago

element14 APAC

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.31%

CAD Models

Download STMicroelectronics VIPER53DIP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 3.639
Stock
135,219,802
81,606,822
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
9.3 V
Max Input Voltage
-
17 V
Min Output Voltage
-
-
Max Output Voltage
-
620 V
Output Current
1.6 A
2.3 A
Power Rating
50 W
50 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
300 kHz
300 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsUCC3889N
Switching Controller, Voltage-mode, 0.2A, 100kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsLM2674N-ADJ
Buck Converter, No, 260kHz Adjustable, 1, 37V, 1.2V, 40V, 6.5V, PDIP-8, TH, 5.08mm H
Texas InstrumentsUCC3888N
Voltage Mode PWM Controller 5V 200mA 8-Pin PDIP Tube
Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDIP7
onsemiNCP1377BP
Switching Controller, Current/voltage-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDIP7

Descriptions

Descriptions of STMicroelectronics VIPER53DIP-E provided by its distributors.

PWR SPLY FUNC, PWM CONTROLLER, SWITCHING, DIP-8,VS 13V, IS 9MA, RTHJC 20C/W, TF 100NS
AC to DC Switching Converter Off-Line Switcher 93kHz to 107kHz Tube 8-Pin PDIP
STMicroelectronics Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 300 kHz
IC, SMPS 50W SMART, DIP8; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 8Pins; Power Rating: 50W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temperatu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER53-DIP-E
  • VIPER53DIPE