STMicroelectronics VIPER20ADIP-E

VIPER20A-E Series 15 V 16 mA Through Hole SMPS Primary I.C. - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER20ADIP-E.

IHS

Datasheet34 pages21 years ago

Components Direct

Mouser

Farnell

CAD Models

Download STMicroelectronics VIPER20ADIP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-05-22
LTD Date2018-11-22

Related Parts

Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUC3573NG4
Pulse Width Modulator Regulator, 4.75V to 30V, 1 Output, Buck, 200kHz, DIP-8
onsemiNCP3064PG
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
onsemiNCV3063PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsLM2671N-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-PDIP -40 to 125

Descriptions

Descriptions of STMicroelectronics VIPER20ADIP-E provided by its distributors.

VIPER20A-E Series 15 V 16 mA Through Hole SMPS Primary I.C. - DIP-8
Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8
VIPER20ADIP-E, PWM Current Mode Controller,0.5 A,200 kHz,0 to 15V,8-Pin PDIP
IC, SMPS 10W SMART, DIP8; Input Voltage AC Min: -; Input Voltage AC Max: 230V; AC / DC Converter Case Style: DIP; No. of Pins: 8Pins; Power Rating: -; Topology: Buck, Buck-Boost; Operating Temperature Min: -; Operating Temperat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER20ADIPE