STMicroelectronics VIPER17HD

VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER17HD.

element14 APAC

Datasheet33 pages13 years ago

Farnell

TME

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+1.83%

CAD Models

Download STMicroelectronics VIPER17HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.267
$ 0.517
Stock
364,503
1,053,847
Authorized Distributors
4
5
Efficiency
-
-
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
420 mA
420 mA
Power Rating
10 W
-
Topology
Buck-Boost
Buck-Boost
Isolation Voltage
-
-
Max Switching Frequency
127 kHz
127 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics VIPER17HD provided by its distributors.

VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
VIPER17: 23.5 V 127 kHz HV Switching Regulator for Flyback Converter - SOIC-16
VIPER17 ACTIVE (Last Updated: 6months ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 10V 9.9mm 10W 115kHz
AC/DC CONVERTER, 800V, 115KHZ, 16SOIC; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 10W; Topology: Flyback; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics