STMicroelectronics VIPER100ASP13TR

Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER100ASP13TR.

IHS

Datasheet24 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.3
Stock
31,057
205,470
Authorized Distributors
0
1
Topology
-
-
Output Voltage
-
620 V
Min Input Voltage
9 V
9 V
Max Input Voltage
15 V
15 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
200 kHz
200 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
-
Number of Pins
5
5

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-11-26
LTD Date2006-05-26

Descriptions

Descriptions of STMicroelectronics VIPER100ASP13TR provided by its distributors.

Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics