STMicroelectronics VIPER06LSTR

VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER06LSTR.

Newark

Datasheet28 pages15 years ago

TME

Inventory History

3 month trend:
+217%

CAD Models

Download STMicroelectronics VIPER06LSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8
Green-Mode PWM Controller for Flyback Converter, 65KHz
FSEZ1307 Series 5.5 - 30 V 53 kHz Primary-Side-Regulation PWM Controller SOIC-7

Descriptions

Descriptions of STMicroelectronics VIPER06LSTR provided by its distributors.

VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10
VIPerPlus family: Energy saving 4W high voltage converter with direct feedback
AC DC Converters; VIPER06LSTR; STMICROELECTRONICS; Surface Mount; SOP; 10; 23.5 V
AC to DC Switching Converter Off-Line Switcher 66kHz T/R 10-Pin SSO
STMicroelectronics 10-Pin ADC, SMD, Max Input 23.5V, SSOP
800V 60kHz 11.5V~23.5V SOP-10-1mm AC-DC Controllers & Regulators ROHS
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO10
Offline High Voltage Converter, 11.5 V to 23.5 V, 10 Pins, SSO
AC/DC Offline Switcher, 800V Out, 265V In, 150¡ãC, SOP
Converter Offline Buck, Flyback Topology 60kHz 10-SSO
Sop101Mm Acdc Controllers Regulators Rohs
STMicroelectronics VIPER06LSTR AC/DC转换器
AC-DC Controller And Voltage Regulator
IC OFFLINE SWITCH MULT TOP 10SSO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER06LSTR.