STMicroelectronics VIPER06LS

VIPerPlus family: Energy saving high voltage converter for direct feedback, SSOP 10, Tube
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER06LS.

Future Electronics

Datasheet28 pages14 years ago

TME

Inventory History

3 month trend:
+5.02%

CAD Models

Download STMicroelectronics VIPER06LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiFAN103MY
Switching Controller, Current-mode, 53kHz Switching Freq-Max, PDSO8
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8
Green-Mode PWM Controller for Flyback Converter, 65KHz
Texas InstrumentsTL5001CPSR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics VIPER06LS provided by its distributors.

VIPerPlus family: Energy saving high voltage converter for direct feedback, SSOP 10, Tube
STMicroelectronics SCT
VIPER06 Series 23.5 V 66 kHz Energy Saving High Voltage Converter - SSOP-10
VIPER06 ACTIVE (Last Updated: 6months ago) Current Limiting Open Loop Over Temperature Tube dc ac converter 23.5V 4.9mm 8W 60kHz
AC/DC CONV, BUCK/FLYBACK, SSOP-10; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SSOP; No. of Pins: 10Pins; Power Rating: 4W; Topology: Buck, Flyback; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics