STMicroelectronics TYN610

Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TYN610.

IHS

Datasheet4 pages0 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.956
Stock
101,579
38,300
Authorized Distributors
0
6
RMS Current (Irms)
-
10 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
30 mA
30 mA
Leakage Current
2 mA
500 µA
Case/Package
-
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-01-13
LTD Date2006-07-13

Descriptions

Descriptions of STMicroelectronics TYN610 provided by its distributors.

Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
10A 600 V standard SCRs in TO-220AB
Ciiva
Thyristors TO-220 600V 10 A
10 A 600 V SCR TO-220AB
SCR 600V 10A TO-220AB
vpe: 50/tube/to220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYN 610