STMicroelectronics TSX339IQ4T

IC COMPARATOR CMOS QUAD 16-QFN / Comparator CMOS Open Drain 16-QFN (3x3)
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX339IQ4T.

HQonline

Datasheet22 pages10 years ago

TME

Inventory History

3 month trend:
-25.03%

CAD Models

Download STMicroelectronics TSX339IQ4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS884IQ4T
TS884 Series 5.5 V 100 pA Surface Mount Quad General Purpose Comparator - QFN-16
STMicroelectronicsLM339QT
LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - QFN-16 (3x3)
STMicroelectronicsLM239QT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - QFN-16 (3x3)

Descriptions

Descriptions of STMicroelectronics TSX339IQ4T provided by its distributors.

IC COMPARATOR CMOS QUAD 16-QFN / Comparator CMOS Open Drain 16-QFN (3x3)
TSX339 Series 16 V 13 µA Micropower Quad CMOS Voltage Comparator - QFN-16
Micropower CMOS quad comparator, open drain output, 5µA, 16V, -40 to 125°C, VFQFPN 16 3x3x0.9, Tape and Reel
STMicroelectronics SCT
Micropower (5uA) 16V CMOS quad comparator, open drain output
Ciiva
Micropower 16V CMOS quad voltage comparator
Comparator Quad ±8V/16V 16-Pin QFN EP T/R
Comparator, 4 Func, 6000uV Offset-Max, 2500ns Response Time, CMOS, QCC16
General Purpose Op Amp, 11μA Iq, 2.4μs Slew Rate, Open Drain, 20mA Out, 4-Pin QFN, SMD, Adhesive Mount, 3mm × 3mm × 950μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics