Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV630ILT

TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV630ILT.

STMicroelectronics

Datasheet27 pages11 years ago

Arrow Electronics

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-0.71%

CAD Models

Download STMicroelectronics TSV630ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5
STMicroelectronicsTSV630AILT
TSV630A Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
STMicroelectronicsTSV631AILT
Operational Amplifier, 1 Channels, 880 kHz, 0.34 V/us, 1.5 V to 5.5 V, 5 Pins, SOT-23
MicrochipMCP6061T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLM321MF/NOPB
LOW POWER SINGLE OP AMP Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
Texas InstrumentsTS321IDBVR
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics TSV630ILT provided by its distributors.

TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
TSV630ILT CMOS Op Amp, 880kHz Rail-Rail, 1.5 - 5.5 V, 6-Pin SOT-23
Operational Amplifier, 6 Func, 4500uV Offset-Max, CMOS, PDSO1
Operational Amplifier, Single, 880 Khz, 1, 0.34 V/ S, 1.5V To 5.5V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics TSV630ILT
OP AMP, RRIO, 880KHZ, MICROPWR, 6SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 880kHz; Slew Rate: 0.34V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 1.5V to 5.5V; Base Number: 630; Gain Bandwidth: 880kHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Rail to Rail; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.5V
General Purpose Op Amp, Rail-to-Rail, 74mA, 1.5V-5.5V, 60μA, 340mV/μs, 65nV/rtHz, 880kHz, 60dB, Shutdown, 3mV, 1pA, SOT-23-6, SMD, Adhesive Mount, 1.3mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics