STMicroelectronics TSV630AICT

ROHS3Compliant EAR99 TSV630 Tape & Reel (TR) op amp buffer circuit 2.2mm 1pA 500muV 790kHz
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV630AICT.

element14 APAC

Datasheet27 pages11 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago

Arrow Electronics

Farnell

TME

Inventory History

3 month trend:
-1.42%

CAD Models

Download STMicroelectronics TSV630AICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV631AICT
TSV631A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - SOT-323
STMicroelectronicsTSV630ICT
TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
STMicroelectronicsTSV631ICT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
Texas InstrumentsLMV611MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Descriptions

Descriptions of STMicroelectronics TSV630AICT provided by its distributors.

ROHS3Compliant EAR99 TSV630 Tape & Reel (TR) op amp buffer circuit 2.2mm 1pA 500muV 790kHz
TSV630A Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
STMicroelectronics Low Power Precision Op Amp 1-Ch SC-70 Single Supply SMD 6-Pin
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R
Operational Amplifier, 6 Func, 2000uV Offset-Max, CMOS, PDSO1
OP AMP, RRIO, 880KHZ, MICROPWR, 6SC70; No. of Amplifiers: 1 Amplifier; Bandwidth: 880kHz; Slew Rate: 0.34V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 1.5V to 5.5V; Base Number: 630; Gain Bandwidth: 880kHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Rail to Rail; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics