STMicroelectronics TSV321ID

TSV321 Series 6 V 1.4 MHz Single Rail to Rail Low Power Operational Amp - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV321ID.

Farnell

Datasheet21 pages12 years ago
Datasheet17 pages14 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TSV321ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-09-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS1871IDT
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
MicrochipMCP6071-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6071T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
ROHS3Compliant EAR99 LM301A Tin (Sn) op amp buffer circuit 5mm 0.03muA 7.5mV 1000kHz
STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz

Descriptions

Descriptions of STMicroelectronics TSV321ID provided by its distributors.

TSV321 Series 6 V 1.4 MHz Single Rail to Rail Low Power Operational Amp - SOIC-8
General purpose low voltage rail to rail input/output op-amp
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO1
OP AMP, SINGLE R/R, SMD, SOIC8, 321; No. of Amplifiers:1; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:1.4MHz; Slew Rate:0.6V/µs; Voltage, Supply Min:2.5V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics