STMicroelectronics TSC1031IPT

ROHS3Compliant EAR99 TSC103 Tape & Reel (TR) op amp buffer circuit 4.5mm 10muA 65V 40dB
$ 1.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC1031IPT.

SHENGYU ELECTRONICS

Datasheet26 pages13 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+85.81%

CAD Models

Download STMicroelectronics TSC1031IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTSC103IPT
High-voltage, high-side current sense amplifier | IC CURR SENSE 1 CIRCUIT 8TSSOP
STMicroelectronicsCS70P
ROHS3Compliant EAR99 CS70 Cut Tape (CT) op amp amplifier circuit 4.4mm 10muA 500muV 40dB
STMicroelectronicsTSC1031IYPT
ROHS3Compliant EAR99 TSC103 Tape & Reel (TR) op amp buffer circuit 4.5mm 10muA 65V 40dB
MicrochipMCP6021-I/ST
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8
MicrochipMCP6023-I/ST
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8LD
Texas InstrumentsTLV2461AQPWRG4Q1
IC OPAMP GP 1 CIRCUIT 8TSSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP

Descriptions

Descriptions of STMicroelectronics TSC1031IPT provided by its distributors.

ROHS3Compliant EAR99 TSC103 Tape & Reel (TR) op amp buffer circuit 4.5mm 10muA 65V 40dB
STMicroelectronics Current sense amplifier, Buffered Output, TSSOPencapsulation
Operational Amplifier, 8 Func, 1100uV Offset-Max, CMOS, PDSO1
TSC1031IPT, CURRENT SENSING AMPLIFIER DUAL, SINGLE BUFFERED 8-PIN TSSOP
Current Sense Amp Single 700kHz 2.7V to 5.5V 8-Pin TSSOP T/R
STMICROELECTRONICS TSC1031IPT IC, AMP, CURR SENSE, HISIDE, 8TSSOP
Rectangular Connectors - Accessories White ACTIVE (Last Updated: 1 week ago) Connector Accessories Cavity Plug White Loose Piece
IC, AMP, CURR SENSE, HISIDE, 8TSSOP; No. of Amplifiers:1; Input Bias Current:15µA; Input Offset Voltage:500µV; Gain dB Max:100dB; Bandwidth:700kHz; CMRR:105dB; Slew Rate:0.6Vµs; Supply Voltage Range:2.7V to 5.5V; Supply Current:300µA; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1031; Bias Current:10µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics