STMicroelectronics TS972IYD

Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS972IYD.

IHS

Datasheet16 pages21 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics TS972IYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
Stock
122,702
299,717
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
8
Number of Circuits
2
2
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-01-19
LTD Date2012-07-19

Descriptions

Descriptions of STMicroelectronics TS972IYD provided by its distributors.

Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
ROHS3Compliant R-PDSO-G8 TS972 NICKEL PALLADIUM GOLD op amp amplifier circuit 4.9mm 1muA 1mV 12000kHz
Output rail-to-rail very low-noise op-amps
DUAL OP-AMP 7000 uV OFFSET-MAX 12 MHz BAND WIDTH PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics