STMicroelectronics TS971ID

Output Rail to Rail Very Lownoise Operational Amplifiers | IC Opamp Gp 1 Circuit 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS971ID.

IHS

Datasheet16 pages21 years ago

STMicroelectronics

Farnell

Sierra IC

CAD Models

Download STMicroelectronics TS971ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.758
Stock
183,804
471,937
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TS971ID provided by its distributors.

OUTPUT RAIL TO RAIL VERY LOWNOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8SO
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
OP AMP, RRIO, 12MHZ, L NOISE, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Slew Rate: 4V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2015)
OP AMP, RRO/P, SMD, SOIC8, 971; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:12MHz; Slew Rate:4; Voltage, Supply Min:2.7V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS971ID.