STMicroelectronics TS952IYD

Input/output rail-to-rail low power operational amplifier | IC OPAMP GP 2 CIRCUIT 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS952IYD.

SHENGYU ELECTRONICS

Datasheet17 pages11 years ago

IHS

CAD Models

Download STMicroelectronics TS952IYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
Stock
175,144
375,204
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TS952IYD provided by its distributors.

Input/output rail-to-rail low power operational amplifier | IC OPAMP GP 2 CIRCUIT 8SO
Operational Amplifier, 8 Func, 8000uV Offset-Max, BICMOS, PDSO2
DUAL OP-AMP 8000 uV OFFSET-MAX 3 MHz BAND WIDTH PDSO8
OP Amp Dual GP R-R I/O 12V 8-Pin SO Tube
ROHS3Compliant EAR99 TS952 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.1muA 6mV 3000kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics