STMicroelectronics TS941ID

Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS941ID.

IHS

Datasheet18 pages20 years ago

STMicroelectronics

Nu Horizons

CAD Models

Download STMicroelectronics TS941ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
Stock
349,884
526,626
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3000 V/µs
0.5 V/µs
Gain Bandwidth Product
10 kHz
100 kHz
Input Offset Voltage (Vos)
10 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.2 µA
20 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS941ID provided by its distributors.

Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO1
Ultra-micropower amplifier with CMOS inputs
ROHS3Compliant EAR99 TS941 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 1pA 10mV 10kHz
SENSOR DIGITAL -55C-125C 16QSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics