STMicroelectronics TS922ID

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS922ID.

Future Electronics

Datasheet22 pages10 years ago

Nu Horizons

Farnell

TME

iiiC

Inventory History

3 month trend:
-4.38%

CAD Models

Download STMicroelectronics TS922ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS462CDT
TS462 Series 10 V 12 MHz Dual Output Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS952IYDT
Real input & output rail to rail / low distortion (0.01%), -40 to 125°C, SO-8, Tape and Reel
STMicroelectronicsTS912ID
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics TS922ID provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
TS922ID, DUAL OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 - 9 V, 8-PIN SOIC
STMicroelectronics Audio Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
Operational Amplifier, 2 Func, 5000uV Offset-Max, BICMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.3V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:4MHz; IC Generic Number:922; Leaded Process Compatible:Yes; Offset Voltage:5mV ;RoHS Compliant: Yes
Amplifier Type = BiCMO / Gain Bandwidth MHz = 4 / Slew Rate V/us = 1.3 / Input Offset Voltage mV = 3 / Input Bias Current nA = 15 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 60 / Voltage Gain V/mV = 35 / Input Voltage Noise Density nV/√Hz = 9 / Output Current per Channel mA = 80 / Supply Current mA = 2 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS922 ID
  • TS922-ID