STMicroelectronics TS912ID

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS912ID.

Farnell

Datasheet21 pages15 years ago
Datasheet18 pages21 years ago

Newark

Nu Horizons

iiiC

Jameco (USA)

Inventory History

3 month trend:
-8.78%

CAD Models

Download STMicroelectronics TS912ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsTS27M2CDT
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
STMicroelectronicsTS922ID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS27L2CDT
TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS912ID provided by its distributors.

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
TS912ID, DUAL OP AMP, 1MHZ CMOS, RAIL TO RAIL, 3 - 15 V, 8-PIN SOIC
Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8
OP AMP, DUAL CMOS RRI/O, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:1MHz; Slew Rate:0.3; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes
OP AMP, DUAL, RRIO, 800KHZ, L BIAS, 8SO; No. of Amplifiers: 2 Amplifier; Bandwidth: 800kHz; Slew Rate: 0.3V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-De
Amplifier Type = CMOS / Gain Bandwidth kHz = 800 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 10 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 50 / Voltage Gain mV/V = 10 / Input Voltage Noise Density nV/√Hz = 30 / Output Current per Channel mA = 40 / Supply Current uA = 400 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 16 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS912ID.