STMicroelectronics TS834-5IDT

Micropower voltage supervisor with reset active low or high and integrated timer
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS834-5IDT.

IHS

Datasheet7 pages25 years ago

HQonline

Mouser

DigiKey

Inventory History

3 month trend:
-0.10%

CAD Models

Download STMicroelectronics TS834-5IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
MicrochipMIC708MY
MIC70 Series Single 5.5 V 140 ms Microprocessor Supervisory Circuit - SOIC-8
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708SMY-TR
MICROPROCESSOR SUPERVISORY CIRCU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Descriptions

Descriptions of STMicroelectronics TS834-5IDT provided by its distributors.

Micropower voltage supervisor with reset active low or high and integrated timer
TS834-5 Series 4.33 V 300 mS SMT Micropower Voltage Supervisor - SOIC-8
Voltage Supervisor, Active-High/Low, Open-Drain, 1.5 V to 5.5 V Supply, 4.33 V Threshold, SOIC-8
Micropower Voltage Supervisor, Reset Active Low/High, 4.1-4.46V, SO, SM
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.33V, CMOS, PDSO8
Voltage Supervisor, 5.5V, Soic-8; |Stmicroelectronics TS834-5IDT
VOLTAGE SUPERVISOR, 5.5V, SOIC-8; Threshold Voltage: 4.33V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low, Open-Drain; Digital IC Case: SOIC;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS8345IDT