STMicroelectronics TS831-4IZ

Micropower Voltage Supervisor Reset Active Low | IC Supervisor Reset 4.50V TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS831-4IZ.

Components Direct

Datasheet11 pages24 years ago

IHS

Future Electronics

Jameco (USA)

Newark

CAD Models

Download STMicroelectronics TS831-4IZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
Stock
252,599
308,762
Authorized Distributors
0
6
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
20 µs
20 µs
Undervoltage Threshold
4.18 V
4.18 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-11-01
LTD Date2017-05-01

Descriptions

Descriptions of STMicroelectronics TS831-4IZ provided by its distributors.

MICROPOWER VOLTAGE SUPERVISOR RESET ACTIVE LOW | IC SUPERVISOR RESET 4.50V TO-92
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PBCY3
VOLT SUPERVISOR SUPPLY 4.5V 3PIN TO-92
ROHS3Compliant Bulk TS831 RESET THRESHOLD VOLTAGE IS 4.50V supervisor 5V 20mus Typical Response Time 625mW 12muA
IC SUPERVISOR 1 CHANNEL TO92-3
Supervisory 4.50V Micropower AL
IC,TS831-4IZ,4.5 VOLT SUPERVI <AZ
SUPPLY MONITOR, TO-92-3, 831; Voltage, Turn On Threshold:4.5V; Current, Supply:12µA; Reset Type:Active-Low; Current, Output Max:20mA; Output Type:Open Drain; Power Dissipation:625mW; Voltage, Supply Min:1V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:TO-92; Pins, No. of:3; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:831; IC Generic Number:831; Logic Function Number:831; Microprocessor Support IC Type:Supervisory Circuit

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS831-4IZ.